Fuse Chip Slow Blow Acting 1.5A 110V SMD Solder Pad 3.2 X 1.6 X 1.08mm T/R Automotive
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.5A |
| Type | Chip |
| Voltage Rating | 110V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.37A²s |
| Typical Cold Resistance | 0.05Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |