
This surface-mount chip fuse is part of the SinglFuse™ SF-2410FxxxW series and is rated for 15 A. It is a fast-blow board-mount fuse with 65 V AC and 65 V DC ratings in a 2410 (6125 Metric) package. The device operates over a temperature range of -55°C to 125°C. It is supplied in tape-and-reel packaging for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SF-2410F1500W-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.1 |
| Package Width | 2.49 |
| Package Height | 2.16 |
| Resistance | 0.0038 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-2410F1500W-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.