
Fuse Chip Fast Acting 0.062A 125V SMD Solder Pad 2410 6.1 X 2.6 X 2.6mm Ceramic T/R cUL
Bourns SF-2410FP0062T-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-2410FP0062T-2 to view detailed technical specifications.
No datasheet is available for this part.