Fuse Chip 30A 80V SMD Solder Pad 2923 5.8 X 7.3 X 4mm Ceramic T/R
Bourns SF-2923UC30C-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-2923UC30C-2 to view detailed technical specifications.
No datasheet is available for this part.