
Fuse Chip Slow Blow Acting 1A 250V SMD Solder Pad 3812 10.1 X 3.1mm Ceramic T/R
Bourns SF-3812TL100T-2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SF-3812TL100T-2 to view detailed technical specifications.
No datasheet is available for this part.