Sign in to ask questions about the Bourns SLN10A-5SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SLN10A-5SA technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 10A |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 35W |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 42 |
| RoHS Compliant | No |
| Series | SLN |
| Voltage - Output 1 | 3.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SLN10A-5SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.