
The Bourns SM-LP-5000E is a general inductor with a primary impedance of 600 ohms. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is available in a tape and reel packaging with a quantity of 400 units per reel. It is designed for surface mount technology (SMD/SMT) and is unshielded.
Bourns SM-LP-5000E technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM-LP-5000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.