
1:1 audio transformer for surface mount applications. Features a 600 Ohm primary and secondary impedance, 3.8H primary inductance, and 1.5kV isolation voltage. Operates within a 200Hz to 4kHz frequency range with a maximum insertion loss of 2dB and a return loss of 24dB. DCR is 115 Ohms for both primary and secondary. Dimensions are 9.6mm (L) x 7.36mm (W) x 14mm (D) with gull wing leads.
Bourns SM-LP-5001 technical specifications.
| DC Resistance (DCR) | 115R |
| Depth | 14mm |
| Height | 9.6mm |
| Inductance | 3.8H |
| Insertion Loss | 2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 9.6mm |
| Max Frequency | 4kHz |
| Min Frequency | 200Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Primary Impedance | 600R |
| Primary Inductance | 3.8H |
| Reach SVHC Compliant | Unknown |
| Return Loss | 24dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | SM-LP-5001 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.36mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM-LP-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
