
1:1 audio transformer for surface mount applications, featuring 600 Ohm primary and secondary impedance with a 1:1 turns ratio. Offers 1.5kV isolation voltage and 2dB insertion loss, with a 3.8H inductance. Operates across a 0.2 to 4 kHz frequency range, with 115 Ohm DC resistance for both primary and secondary windings. Dimensions include 12.5mm length, 9.6mm width, and 7.36mm height, with a 14mm depth. RoHS compliant and designed for tape and reel packaging.
Sign in to ask questions about the Bourns SM-LP-5001E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SM-LP-5001E technical specifications.
| DC Resistance (DCR) | 115R |
| Depth | 14mm |
| Height | 7.36mm |
| Inductance | 3.8H |
| Insertion Loss | 2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 0.2 to 4 kHz |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Reach SVHC Compliant | No |
| Return Loss | 24dB |
| RoHS Compliant | Yes |
| Secondary Impedance | 600R |
| Series | SM-LP-5001 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM-LP-5001E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
