
The Bourns SM-LP-5002 telecom transformer is a surface mount component designed for use in high-temperature applications. It features a 1:1 turns ratio and a primary impedance of 600 ohms. The transformer is rated for operation at a maximum temperature of 85 degrees Celsius and is packaged in a rail/Tube configuration. It is compliant with ROHS regulations and is suitable for use in a variety of telecom applications. The transformer measures 9.6mm in depth and 9.6mm in width, and has a height of 7.36mm and a length of 12.5mm.
Sign in to ask questions about the Bourns SM-LP-5002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SM-LP-5002 technical specifications.
| DC Resistance (DCR) | 136R |
| Depth | 9.6mm |
| Height | 7.36mm |
| Inductance | 3.8H |
| Insertion Loss | 2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 53 |
| Packaging | Rail/Tube |
| Primary Impedance | 600R |
| Return Loss | 24dB |
| RoHS Compliant | Yes |
| Series | SM-LP-5002 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM-LP-5002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
