
1:1 audio transformer for general applications, featuring 600 Ohm primary impedance and 136 Ohm DC resistance on both primary and secondary windings. Offers 1.5kV isolation voltage and 2dB insertion loss, with a 24dB return loss. This surface mount component utilizes gull wing leads for secure termination and operates within a -20°C to 85°C temperature range. Dimensions are 12.5mm length, 9.6mm width, and 7.36mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SM-LP-5002E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| DC Resistance (DCR) | 136R |
| Depth | 9.6mm |
| Height | 7.36mm |
| Inductance | 3.8H |
| Insertion Loss | 2dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Primary Impedance | 600R |
| Return Loss | 24dB |
| RoHS Compliant | Yes |
| Series | SM-LP-5002 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.004lb |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM-LP-5002E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
