
The SM51521EL telecom transformer features a 1:1 turns ratio and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is packaged in tape and reel. The transformer has a lead/base style of gull wing and a length of 13.04mm. It is RoHS compliant and has an insertion loss of -1.2dB and a return loss of -12dB.
Bourns SM51521EL technical specifications.
| Depth | 18.6mm |
| Insertion Loss | -1.2dB |
| Lead/Base Style | Gull Wing |
| Length | 13.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Return Loss | -12dB |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM51521EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
