The SM51589EL is a pulse transformer with a current rating of 600mA and a turns ratio of 1:1. It has an inductance of 350uH and an isolation voltage of 5kV. The transformer is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with ROHS regulations and is available in a tape and reel packaging with 800 units per package.
Sign in to ask questions about the Bourns SM51589EL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SM51589EL technical specifications.
| Current Rating | 600mA |
| Height | 6mm |
| Inductance | 350uH |
| Isolation Voltage | 5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM51589EL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.