
Surface mount telecom transformer featuring a 1:1 turns ratio and 1CT:1CT configuration. Offers 350µH inductance, 35pF capacitance, and 5kV isolation voltage. Designed with gull wing leads for SMD/SMT mounting, a shielded package, and a maximum DC current of 720mA. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SM51589PEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 35pF |
| Package/Case | SMD/SMT |
| Height | 6mm |
| Inductance | 350uH |
| Isolation Voltage | 5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.55mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Return Loss | -10dB |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM51589PEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
