Sign in to ask questions about the Bourns SM535-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SM535-1 technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SM535-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
