This surface mount transformer has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features 1.5kV isolation voltage and is available in a quantity of 200. The transformer is unshielded and has a termination type of through hole.
Sign in to ask questions about the Bourns SM537-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SM537-1 technical specifications.
| Height | 12.32mm |
| Isolation Voltage | 1.5kV |
| Length | 13.46mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns SM537-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.