Bourns SM537-1EL technical specifications.
| DC Resistance (DCR) | 1.3R |
| Depth | 17.65mm |
| Insertion Loss | 0.5dB |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SM537 |
| Turns Ratio | 1:1.1 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM537-1EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.