Telecom Transformer 1:1.2 1.5Ohm Prim. DCR 1.3Ohm Sec. DCR 10 Terminal Gull Wing SMD
Bourns SM562-1E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 13.46 |
| Length | 13.5 |
| Manufacturer Series | SM562-1 |
| Height | 12.07 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SM562-1E to view detailed technical specifications.
No datasheet is available for this part.