
The SM75056EL is a surface mount telecom transformer with a 1:1.26 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel with 2800 units per package. It is RoHS compliant and not radiation hardened.
Bourns SM75056EL technical specifications.
| Depth | 9.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.26 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM75056EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.