
This dual telecom transformer features a 1:2 turns ratio and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in quantities of 700 and is packaged in tape and reel format.
Bourns SM75057EL technical specifications.
| Depth | 9.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| RoHS | Compliant |
Download the complete datasheet for Bourns SM75057EL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
