
The SMAJ100CA is a unidirectional transient voltage suppressor (TVS) diode from Bourns. It features a Zener diode type with a minimum breakdown voltage of 111V and a maximum surge current of 40A. The device is packaged in a DO-214AC surface mount package and is suitable for operating temperatures between -55°C and 150°C. The SMAJ100CA is RoHS compliant and available in tape and reel packaging.
Bourns SMAJ100CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ100CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.