The SMAJ100CA-H is a 100V bidirectional transient voltage suppressor diode from Bourns, featuring a DO-214AC package and a maximum power dissipation of 1W. It operates over a temperature range of -55 to 150°C and has a maximum reverse voltage of 100V. The diode element is made of silicon and has a non-repetitive peak reverse power dissipation of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ100CA-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 123 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ100CA-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.