
Unidirectional TVS Diode for surge suppression, featuring a 120V reverse standoff voltage and a 400W peak pulse power rating. This component offers a breakdown voltage range of 133V to 147V and a maximum surge current capability of 40A. Designed for surface mounting in a DO-214AC package, it operates within a temperature range of -55°C to 150°C and boasts a low reverse leakage current of 5µA.
Bourns SMAJ120A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 147V |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ120A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
