Unidirectional TVS Diode for surge suppression, featuring a 12V reverse standoff voltage and 400W peak pulse power. This surface mount component offers ESD protection with a maximum breakdown voltage of 14.7V and a maximum surge current of 40A. Operating across a temperature range of -55°C to 150°C, it is housed in a DO-214AC package.
Bourns SMAJ12A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 4.57mm |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.1A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
