
Unidirectional TVS diode for surge suppression, featuring a 130V reverse standoff voltage and 144V minimum breakdown voltage. This surface mount component offers a 40A maximum surge current and 1.9A peak pulse current, with a 400W peak pulse power rating. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low 5µA maximum reverse leakage current. Designed for single-channel protection, it is supplied in tape and reel packaging.
Bourns SMAJ130A technical specifications.
| Package/Case | DO-214AC |
| Current | 19A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ130A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.