
Bidirectional TVS Diode for surge suppression, featuring a 14V reverse standoff voltage and 23.2V clamping voltage. This surface mount component offers a 15.6V minimum breakdown voltage with a low 5µA leakage current. Designed for single-channel protection, it handles a peak pulse current of 17.2A and a peak pulse power of 400W, operating across a wide temperature range from -55°C to 150°C. Packaged in tape and reel, this RoHS compliant device is ideal for power line protection applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ14CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ14CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.