
Bidirectional TVS diode for surge suppression, featuring a 150V reverse standoff voltage and 167V minimum breakdown voltage. This surface mount component offers 40A maximum surge current and 400W peak pulse power, with ESD protection. Operating temperature range is -55°C to 150°C, and it exhibits a maximum reverse leakage current of 5uA. Packaged in SMA for tape and reel distribution.
Bourns SMAJ150CA technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 4.57mm |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ150CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
