Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 17V reverse standoff voltage. This silicon component offers a breakdown voltage range of 18.9V to 20.9V and a maximum operating temperature of 150°C. Designed for surface mount applications in a DO-214AC package, it boasts a maximum surge current capability of 40A and a low reverse leakage current of 5µA. This RoHS compliant device is suitable for single-element protection.
Bourns SMAJ17A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 20.9V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
