The SMAJ17CA is a surface mount Zener diode with a minimum breakdown voltage of 18.9V and a maximum operating temperature of 150°C. It is available in a DO-214AC package and is RoHS compliant. The diode has a maximum surge current of 40A and a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ17CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ17CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
