
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 20V reverse standoff voltage, and 22.2V to 24.5V breakdown voltage range. Features 12.3A peak pulse current, 40A max surge current, and 5uA max reverse leakage current. Operates from -55°C to 150°C with 400W max power dissipation. Packaged in a DO-214AC surface mount plastic package, tape and reel.
Sign in to ask questions about the Bourns SMAJ20CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SMAJ20CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Length | 4.57mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ20CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.