Bidirectional TVS Diode for surge suppression, featuring a 26V reverse standoff voltage and 28.9V minimum breakdown voltage. This surface mount component offers a maximum surge current of 40A and peak pulse power of 400W. Operating across a wide temperature range from -55°C to 150°C, it exhibits a low maximum reverse leakage current of 5µA. Packaged in a DO-214AC case on tape and reel, this RoHS compliant device is designed for single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ26CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ26CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
