
Bidirectional TVS Diode for surge suppression, featuring a 28V reverse standoff voltage and 31.1V minimum breakdown voltage. This surface mount component, packaged in DO-214AC, offers a maximum operating temperature of 150°C and a minimum of -55°C. It handles a peak pulse current of 8.8A and a maximum surge current of 40A, with a peak pulse power rating of 400W. RoHS compliant and designed for single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ28CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ28CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
