
Unidirectional TVS diode for surge suppression, featuring a 36V reverse standoff voltage and a 400W peak pulse power rating. This surface mount component, housed in a DO-214AC package, offers a maximum breakdown voltage of 44.2V and a minimum of 40V. Operating across a wide temperature range from -55°C to 150°C, it handles a maximum surge current of 40A and a peak pulse current of 6.9A. With a maximum power dissipation of 400W and a low reverse leakage current of 5uA, it is designed for robust power line protection.
Bourns SMAJ36A technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
