
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 36V reverse standoff voltage and a 400W peak pulse power rating. Offers ESD protection with a clamping voltage of 58.1V and a maximum breakdown voltage of 44.2V. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 5µA. Packaged in a DO-214AC (SMA) case, supplied on tape and reel.
Bourns SMAJ36CA technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 44.2V |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ36CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
