The SMAJ45CA-Q is a bidirectional transient voltage suppressor diode from Bourns, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a dual terminal position and is constructed with a silicon diode element. The device is rated for a maximum reverse voltage of 45 volts and a maximum non-repetitive peak reverse power dissipation of 400 watts. The SMAJ45CA-Q is packaged in a DO-214AC JEDEC package code and is suitable for use in a variety of applications.
Bourns SMAJ45CA-Q technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Breakdown Voltage-Min | 50 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 55.3 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ45CA-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.