
Unidirectional Transient Voltage Suppressor (TVS) diode, 400W peak pulse power, featuring a 495V reverse standoff voltage and 522V minimum breakdown voltage. This silicon component, housed in an SMA package for surface mounting, offers protection with a maximum surge current of 500mA and a low reverse leakage current of 5uA. Operating across a wide temperature range of -55°C to 150°C, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ495A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 522V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 495V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| Weight | 0.002258oz |
| Working Voltage | 495V |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ495A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
