The SMAJ495CA is a bidirectional transient voltage suppressor diode from Bourns, featuring a maximum reverse voltage of 495V and a maximum non-repetitive peak reverse power dissipation of 400W. Operating over a temperature range of -55°C to 150°C, this diode is packaged in the DO-214AC JEDEC package. The SMAJ495CA is suitable for use in a variety of applications, including surge protection and voltage clamping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ495CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 495 |
| Breakdown Voltage-Min | 522 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 578 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMAJ495CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.