
Bidirectional transient voltage suppressor diode, 400W peak pulse power, 54V reverse standoff voltage. Features a 60V minimum and 66.3V maximum breakdown voltage, with a 5µA maximum reverse leakage current. Designed for surface mount applications in a DO-214AC package, operating from -55°C to 150°C. This silicon diode offers 1 channel and is RoHS compliant.
Bourns SMAJ54CA technical specifications.
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 66.3V |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ54CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
