
Bidirectional TVS Diode for surge suppression, featuring a 6V reverse standoff voltage and a DO-214AC package for surface mounting. This component offers a peak pulse power of 400W and a maximum surge current capability of 40A, with a breakdown voltage range of 6.67V to 73.7V. Operating across a wide temperature range from -55°C to 150°C, it includes a maximum reverse leakage current of 1.6mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMAJ6.0CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 73.7V |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1.6mA |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 38.8A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMAJ6.0CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
