
The Bourns SMBJ110CA is a single-channel Zener diode with a breakdown voltage of 110V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is packaged in a DO-214AA case. The diode can withstand a maximum surge current of 100A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in power distribution applications.
Bourns SMBJ110CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 122V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.4A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 110V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ110CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
