The SMBJ11A is a unidirectional Zener diode with a minimum breakdown voltage of 12.2V and a maximum operating temperature of 150°C. It is packaged in a DO-214AA surface mount package and is suitable for use in surge suppression applications. The diode has a maximum reverse leakage current of 5uA and a maximum surge current of 100A. It is RoHS compliant and available in tape and reel packaging.
Bourns SMBJ11A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
