
Bidirectional transient voltage suppressor diode, 600W peak pulse power, 11V reverse standoff voltage, and 12.2V minimum breakdown voltage. Features a maximum surge current of 100A and a peak pulse current of 33A. Operating temperature range from -55°C to 150°C with a maximum reverse leakage current of 5µA. Surface mountable in a DO-214AA (SMB) package, this silicon component offers RoHS compliance.
Bourns SMBJ11CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ11CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
