
Unidirectional TVS Diode, 12V reverse standoff voltage, 600W peak pulse power. Features a 13.3V minimum and 15.3V maximum breakdown voltage, with a 30.2A peak pulse current and 100A maximum surge current. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AA (SMB) surface mount case, supplied on tape and reel.
Bourns SMBJ12A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Max Breakdown Voltage | 15.3V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.