The Bourns SMBJ12CA-QH is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and a nominal breakdown voltage of 14 volts. The diode is packaged in a DO-214AA package with 2 terminals and is rated for a maximum non-repetitive peak reverse power dissipation of 600 watts. The SMBJ12CA-QH is suitable for use in a variety of applications requiring transient voltage suppression, including automotive and industrial electronics.
Bourns SMBJ12CA-QH technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Nom | 14 |
| Breakdown Voltage-Max | 14.7 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SMBJ12CA-QH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.