
The SMBJ130CA is a surface mount bidirectional Zener diode with a maximum breakdown voltage of 144V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. This device is RoHS compliant and available in a tape and reel packaging.
Bourns SMBJ130CA technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ130CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
