
The SMBJ150CA is a surface mount bidirectional Zener diode with a maximum breakdown voltage of 167V and a maximum reverse leakage current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The diode is RoHS compliant and has a peak pulse power of 600W and a peak pulse current of 2.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ150CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 167V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 150V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ150CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.