
The SMBJ160A is a unidirectional Zener diode with a minimum breakdown voltage of 178V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum surge current of 100A. The diode is packaged in a DO-214AA case and is available on tape and reel. It is RoHS compliant and operates at a maximum operating voltage of 5V.
Bourns SMBJ160A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ160A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.