Bidirectional TVS Diode, 16V reverse standoff voltage, 600W peak pulse power dissipation. Features 20.5V maximum breakdown voltage and 17.8V minimum breakdown voltage. Operates across a -55°C to 150°C temperature range with a maximum reverse leakage current of 5µA. Surface mountable in a DO-214AA package, this single-channel diode offers 100A maximum surge current capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ16CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 20.5V |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ16CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
