
Bidirectional TVS Diode for surge suppression, featuring a 170V reverse standoff voltage and a 600W peak pulse power rating. This surface mount component, housed in a DO-214AA package, offers a maximum breakdown voltage of 218V and a maximum surge current capability of 100A. Operating across a temperature range of -55°C to 150°C, it exhibits a low maximum reverse leakage current of 5µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SMBJ170CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Max Breakdown Voltage | 218V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ170CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
