
Unidirectional TVS diode for surge suppression, featuring a 17V reverse standoff voltage and a 600W peak pulse power rating. This component offers a 21.8A peak pulse current capability and a maximum surge current of 100A. Operating within a temperature range of -55°C to 150°C, it presents a maximum breakdown voltage of 21.7V and a minimum breakdown voltage of 18.9V. Designed for surface mounting in a DO-214AA package, it is RoHS compliant.
Bourns SMBJ17A technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Max Breakdown Voltage | 21.7V |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SMBJ17A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
